5 Ω Through Hole Trimmer Resistor 0.25 W PIHER SENSORS AND CONTROLS S.S.A, PTC-15

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-687
Distrelec Article No.:
164-35-306
Mfr. Part No.:
PTC-15 L H05 103 A 2020
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Maximum Resistance

Product Type

Through Hole Trimmer Resistor

Packaging

Magazine

Power Rating

0.25W

Series

PTC-15

Automotive Standard

No

Temperature Coefficient

100 ppm/°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

REACH, RoHS

Mechanical Rotation

265°