- RS Stock No.:
- 795-6994
- Mfr. Part No.:
- Z0109MA 5AL2
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-6994
- Mfr. Part No.:
- Z0109MA 5AL2
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 1A |
Mounting Type | Through Hole |
Package Type | TO-92 |
Maximum Gate Trigger Current | 10mA |
Surge Current Rating | 8.5A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 10mA |
Dimensions | 4.7 x 3.7 x 4.4mm |
Length | 4.7mm |
Width | 3.7mm |
Height | 4.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |