The Peli 1637 series equipment case is the lightest premium protector case. The proprietary HPX² polymer material makes it 40% lighter than other boxes and provides outstanding durability. The case has a height of 676mm, depth of 378mm and a width of 525mm. It is available in orange colour with no foam inside.
Features and Benefits
Automatic purge valve balances air pressure Crushproof and dustproof New removable polycarbonate card holder New style "conic curve" lid shape Proven tough double throw latches Rubber overmolded handles Service temperature ranges between -51°C and 71°C Stainless steel hasp protectors Super light proprietary HPX² polymer Watertight o ring gasket