- RS Stock No.:
- 121-8876
- Mfr. Part No.:
- 014850-0010-110E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 121-8876
- Mfr. Part No.:
- 014850-0010-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Air 1485 Series Cases
The Peli Air 1485 range are the lightest premium Protective Case on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1485 - Standard
1485NF - With No Foam
1485WD - With Padded Dividers
1485TP - With TrekPak Divider System
1485NF - With No Foam
1485WD - With Padded Dividers
1485TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Purge valve automatically balances the air pressure
EPDM O-ring seal
Dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 156.2 mm |
Internal Width | 450.9 mm |
Internal Depth | 258.6mm |
Internal Dimensions | 156.2 x 450.9 x 258.6mm |
External Height | 175 mm |
External Width | 486.9 mm |
External Depth | 325.1mm |
External Dimensions | 175 x 486.9 x 325.1mm |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Colour | Black |
Lockable | Yes |
Weight | 2.1kg |
Finish | Smooth |
Series | 1485 |