AD7843ARQZ, Touch Screen Digitizer, 12 bit 125ksps, 16-Pin QSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
183-1838
Mfr. Part No.:
AD7843ARQZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Conversion Rate

125ksps

Resolution

12 bit

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Typical Operating Supply Voltage

Single

Dimensions

5 x 4.01 x 1.65mm

Length

5mm

Sensor Type

Touch Screen Digitisers

Width

4.01mm

Height

1.65mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH
The AD7843 is a 12-bit successive-approximation ADC with a synchronous serial interface and low on resistance switches for driving touch screens. The part operates from a single 2.2 V to 5.25 V power supply and features throughput rates greater than 125 kSPS. The external reference applied to the AD7843 can be varied from 1 V to +VCC, while the analog input range is from 0 V to VREF. The device includes a shutdown mode that reduces the current consumption to less than 1 μA. This part is available in a 16-lead 0.15" Quarter Size Outline (QSOP) package and a 16-lead Thin Shrink Small Outline (TSSOP) package.

4-wire touch screen interface
Specified throughput rate of 125 kSPS
Low power consumption:
1.37 mW max at 125 kSPS with VCC = 3.6 V
Single supply, VCC of 2.2 V to 5.25 V
Ratiometric conversion
High speed serial interface
Programmable 8-bit or 12-bit resolution
2 auxiliary analog inputs
Shutdown mode: 1 μA max
16-lead QSOP and TSSOP packages

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.