Snap-on Click Torque Wrench, 1/2 in Drive, Square Drive
- RS Stock No.:
- 878-9900
- Mfr. Part No.:
- QD3150
- Manufacturer:
- Snap-on
- RS Stock No.:
- 878-9900
- Mfr. Part No.:
- QD3150
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Torque Wrench Type | Click Torque Wrench | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Overall Length | 457 mm | |
| Accuracy | ±4 (Clockwise) %, ±6 (Anti-Clockwise) % | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Torque Wrench Type Click Torque Wrench | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Overall Length 457 mm | ||
Accuracy ±4 (Clockwise) %, ±6 (Anti-Clockwise) % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Snap-on Roll Meter Torque Wrenches
Snap-ons click type adjustable torque wrenches offer precision and durability in a fixed or ratcheting head. Designed and built with the typical Snap-on quality you will be able to set your fasteners to the correct torque time and again.
36 teeth on ratchet head version
Supplied in PBQD2 storage case
Supplied in PBQD2 storage case

