Facom Mechanical Torque Wrench, 40 - 200Nm, 1/2 in Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-6888
Mfr. Part No.:
S.202J2PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

40 - 200Nm

Drive Size

1/2 in

Non Compliant

COO (Country of Origin):
FR
The Facoms 1/2 inch torque spanner with extension. It's hand-operated wrench with replaceable ratchet.

Torque of 40 Nm to 200 Nm
Accuracy of ± 6%