Facom, 20 → 100Nm
- RS Stock No.:
- 235-0960
- Mfr. Part No.:
- J.306-100MF
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP20,150.14
(exc. VAT)
PHP22,568.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP20,150.14 |
*price indicative
- RS Stock No.:
- 235-0960
- Mfr. Part No.:
- J.306-100MF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Torque Range | 20 → 100Nm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Torque Range 20 → 100Nm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facoms torque wrench of 100 Nm with flexhead.
100 Nm flex-head dynamo wrench
3/8 inch drive size
3/8 inch drive size
