- RS Stock No.:
- 127-8064
- Mfr. Part No.:
- 96550150
- Manufacturer:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 127-8064
- Mfr. Part No.:
- 96550150
- Manufacturer:
- STAHLWILLE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Stahlwille 730R VDE Torque Wrench
STAHLWILLE 730R VDE torque wrench, suitable for use in environments where there are live cables or components.
Features and Benefits
4-25 Nm
3/8 in Square Drive
STAHLWILLE Torque Wrench
The STAHLWILLE 730R VDE torque wrench is a 3/8in square drive. It comes with a torque range between 10 to 50Nm and insert size of 9 x 12mm. It is suitable for environments where there are live cables or components.
Features and Benefits
• Overall length is 390.5mm
• Scale graduations is 0.25Nm
• Scale graduations is 0.25Nm
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 10 → 50Nm |
Drive Shape | Square |
Drive Size | 3/8 in |
Overall Length | 390.5 mm |
Insert Size | 9 x 12mm |
Accuracy | ±3 % |
Scale Graduations | 0.25Nm |