SAM Torque Wrench, 40 to 200 Nm, 14x18 mm Drive, Rectangular Drive, 479 mm Overall
- RS Stock No.:
- 666-904
- Mfr. Part No.:
- DYHC-200
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-904
- Mfr. Part No.:
- DYHC-200
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 40 to 200 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14x18 mm | |
| Overall Length | 479mm | |
| Accuracy | ±3 % | |
| Material | Steel | |
| Standards/Approvals | NF EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 40 to 200 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14x18 mm | ||
Overall Length 479mm | ||
Accuracy ±3 % | ||
Material Steel | ||
Standards/Approvals NF EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench is meticulously engineered for precision and reliability in industrial applications, designed to provide a single torque Value with unmatched accuracy. Crafted with a robust all-steel design, it effectively withstands challenging working environments while ensuring consistent performance across 1 to 350 Nm torque ranges. The ergonomic handle offers exceptional comfort, minimising the risk of musculoskeletal disorders during prolonged use. Each wrench is supplied with a 1-point calibration certificate to ensure compliance with NF EN ISO 6789 standards, making it an essential tool for professionals seeking reliability and safety in their operations.
Durable all steel construction for optimal longevity
Handles a torque range from 1 to 350 Nm for versatility
Ergonomically designed grip for operator comfort
Precision tolerance of +/ 3% for consistent results
Supplied with a verification report complying with NF EN ISO 6789 standards
Each wrench is individually numbered to maintain traceability
Mechanical click type operation ensures user feedback
Designed for unfailing repeatability enhancing safety during use
Includes a protective plastic case for safe storage
Guarantee offered for a limited period under normal use conditions
