MHH Engineering Torque Tester, 26 to 130cNm, Hex 1/4; Square: 1/4in Drive, ±2 % Accuracy, 2cNm Increment
- RS Stock No.:
- 252-292
- Mfr. Part No.:
- 058120A71100
- Manufacturer:
- MHH Engineering
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-292
- Mfr. Part No.:
- 058120A71100
- Manufacturer:
- MHH Engineering
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MHH Engineering | |
| Digital | No | |
| Drive Size | Hex 1/4; Square: 1/4in | |
| Measuring Range | 26 to 130cNm | |
| Scale Graduations | 2cNm | |
| Accuracy | ±2 % | |
| Select all | ||
|---|---|---|
Brand MHH Engineering | ||
Digital No | ||
Drive Size Hex 1/4; Square: 1/4in | ||
Measuring Range 26 to 130cNm | ||
Scale Graduations 2cNm | ||
Accuracy ±2 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Torque Calibration Analyser
Mechanical torque calibration analyser for the testing of production torque screwdrivers and small torque wrenches.
3 models covering a range from 7 cN.m to 12 N.m
Robust design with angled dial for ease of use
Supplied with Manufacturers Calibration Certificate
Repeatable accuracy of ±2%
Slave pointer to track torque and limit pointers to mark preset limits
Spindle lock elimunates the need to remove the tool during torque adjustment
Robust design with angled dial for ease of use
Supplied with Manufacturers Calibration Certificate
Repeatable accuracy of ±2%
Slave pointer to track torque and limit pointers to mark preset limits
Spindle lock elimunates the need to remove the tool during torque adjustment
Supplied with
Certificate of Calibration
Related links
- MHH Engineering Torque Tester Hex 1/4; Square: 1/4in Drive 0.5cNm Increment
- Bahco Digital Torque Tester Square: 1/4in Drive, ±4 % Accuracy
- MHH Engineering Dial Measuring Hex Torque Screwdriver 1/4'' Drive, ±6 % Accuracy
- MHH Engineering Slipping Torque Wrench 3/8 in Drive, Square Drive
- MHH Engineering Torque Wrenches
- Facom Torque Tester 2 ° Increment
- HAZET Torque Tester 1/4in Drive 0.25Nm Increment
- Gedore Digital Torque Tester 1/4in Drive 0.0001Nm Increment
