Led Lenser LED Head Torch 250 lm, 160 m Range
- RS Stock No.:
- 792-4219
- Mfr. Part No.:
- 7297 - H7.2
- Manufacturer:
- Led Lenser
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Price Each
PHP13,749.60
(exc. VAT)
PHP15,399.55
(inc. VAT)
Price Each
PHP9,313.80
(exc. VAT)
PHP10,431.46
(inc. VAT)
Price Each
PHP5,380.50
(exc. VAT)
PHP6,026.16
(inc. VAT)
Price Each
PHP3,079.13
(exc. VAT)
PHP3,448.63
(inc. VAT)
Price Each
PHP7,425.47
(exc. VAT)
PHP8,316.53
(inc. VAT)
Price Each
PHP4,819.71
(exc. VAT)
PHP5,398.08
(inc. VAT)
Price Each
PHP3,511.35
(exc. VAT)
PHP3,932.71
(inc. VAT)
Price Each
Was PHP9,013.45
You pay
PHP8,183.62
(exc. VAT)
PHP9,165.65
(inc. VAT)
- RS Stock No.:
- 792-4219
- Mfr. Part No.:
- 7297 - H7.2
- Manufacturer:
- Led Lenser
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m