Led Lenser High Power LED Torch Black - Rechargeable 380 lm, 117 mm
- RS Stock No.:
- 288-9612
- Mfr. Part No.:
- 502551
- Manufacturer:
- Led Lenser
Subtotal (1 unit)*
PHP2,543.44
(exc. VAT)
PHP2,848.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,543.44 |
*price indicative
- RS Stock No.:
- 288-9612
- Mfr. Part No.:
- 502551
- Manufacturer:
- Led Lenser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Torch Style | Compact Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | High Power LED | |
| Luminosity | 380 lm | |
| Model | ST5R | |
| Length | 117 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Torch Style Compact Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type High Power LED | ||
Luminosity 380 lm | ||
Model ST5R | ||
Length 117 mm | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Rechargeable Flashlight offers outstanding performance with up to 380 lumens and a range of 230 meters. It features flood and spot focusing, a removable metal clip, and a high-quality LED with a powerful lithium-ion battery for convenient charging. The compact design and robust aluminium housing make it a versatile and reliable tool for various lighting needs.
Compact design with 380 lumens and 230 meters range
High-quality LED with powerful lithium-ion battery
Flood and spot focusing for versatile lighting options
Removable metal clip for easy attachment
Robust aluminium housing for durability
Convenient magnetic charging system
Intuitive operation with 2 light functions
High-quality LED with powerful lithium-ion battery
Flood and spot focusing for versatile lighting options
Removable metal clip for easy attachment
Robust aluminium housing for durability
Convenient magnetic charging system
Intuitive operation with 2 light functions
