Unilite LED Torch Black - Rechargeable 450 lm, 113 mm

Stock information currently inaccessible
RS Stock No.:
187-3774
Mfr. Part No.:
FL-4R
Manufacturer:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

450 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP67

Model

FL-4R

Range

210 m

Length

113 mm

Colour

Black

Weight with Batteries

109g

Width

30 mm

COO (Country of Origin):
CN
The FL-4R is a rechargeable torch with a 450 lumen output. Constructed of a hardened anodized die cast matte aluminium, it has an IP67 dust and water protection enabling submersion to 1M. It has 3 light settings and a 8Hz defence strobe, all powered by 1 14500 Li-ion removable battery. Its beam can be projected to 210M thanks to its superior CREE LED and supporting flawless reflector. Comes complete with nylon Velcro holster and safety nylon wrist strap.

Features and Benefits:


450 Lumen White CREE® LED
Built in USB rubberised charging point with Micro-USB cable (included)
Hard anodized die cast matte aluminium body
Tactical rubberised micro switch operation
3 light mode settings and 8Hz defence strobe
Flawless smooth reflector for long distance beam
IP67 Dust and waterproof - 1m submersible
Impact resistant to 1m
Nylon Velcro holster (included)
Safety nylon wrist strap (included)