Unilite LED Torch Black - Rechargeable 1100 lm, 139 mm
- RS Stock No.:
- 187-3772
- Mfr. Part No.:
- FL-11R
- Manufacturer:
- Unilite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-3772
- Mfr. Part No.:
- FL-11R
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 1100 lm | |
| Batteries | Li-Ion | |
| Case Material | Aluminium | |
| IP Rating | IP67 | |
| Model | FL-11R | |
| Range | 270 m | |
| Length | 139 mm | |
| Colour | Black | |
| Weight with Batteries | 229g | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 1100 lm | ||
Batteries Li-Ion | ||
Case Material Aluminium | ||
IP Rating IP67 | ||
Model FL-11R | ||
Range 270 m | ||
Length 139 mm | ||
Colour Black | ||
Weight with Batteries 229g | ||
- COO (Country of Origin):
- CN
USB Rechargeable Flashlight
The FL-11R is a highly powerful flashlight with a 1100 lumen CREE LED. Constructed of tough hardened anodized die cast matte aluminium, it has an IP67 rating against both dust and water (1m submersible). Powered by a 2600mAh rechargeable li-ion battery, it can be used on full power for 4.5 hours. This battery can be replaced easily and you can take spares with you if necessary. It has a total of 4 settings, with 3 dim settings and a 8Hz defence strobe mode. This flashlight comes complete with a nylon Velcro holster and safety nylon wrist strap.
Features and Benefits:
1100 Lumen White CREE® LED
Built in USB rubberised charging point with Micro-USB cable (included)
Hard anodized die cast matte aluminium body
Tactical rubberised micro switch operation
3 light mode settings and 8Hz defence strobe
Flawless smooth reflector for long distance beam
Dust and waterproof - 1m submersible
Impact resistant to 1m
Nylon Velcro holster (included)
Safety nylon wrist strap (included)
Built in USB rubberised charging point with Micro-USB cable (included)
Hard anodized die cast matte aluminium body
Tactical rubberised micro switch operation
3 light mode settings and 8Hz defence strobe
Flawless smooth reflector for long distance beam
Dust and waterproof - 1m submersible
Impact resistant to 1m
Nylon Velcro holster (included)
Safety nylon wrist strap (included)
