- RS Stock No.:
- 177-4446
- Mfr. Part No.:
- HL-1R
- Manufacturer:
- Unilite
Discontinued product
- RS Stock No.:
- 177-4446
- Mfr. Part No.:
- HL-1R
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite Micro USB LED Headlight
The Unilite Micro USB headlight has a 125-lumen lighting power and 2mm x 3mm red LEDs for night vision. It is USB rechargeable and a micro USB cable is included. This torch also has a red to green charging indicator to indicate the charging of the torch.
Features and Benefits
Easy push micro switch
Rotational head of 45°
Strong ABS housing
Fully adjustable non-slip silicone headband
Impact resistant up to 1m
Beam range is 45m
3.7V 520mAh Li-Polymer battery
Runtime is 2 hours to 50 hours
Rotational head of 45°
Strong ABS housing
Fully adjustable non-slip silicone headband
Impact resistant up to 1m
Beam range is 45m
3.7V 520mAh Li-Polymer battery
Runtime is 2 hours to 50 hours
Certifications
IPX5 rated
CREE certified
CREE certified
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 125 lm |
Batteries | Li-Polymer |
Beam Type | Flashing |
Weight with Batteries | 28g |
Case Material | ABS |