- RS Stock No.:
- 172-1184
- Mfr. Part No.:
- ATEX-PL1
- Manufacturer:
- Unilite
Discontinued product
- RS Stock No.:
- 172-1184
- Mfr. Part No.:
- ATEX-PL1
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Unilite Penlight
The Unilite intrinsically safe penlight has 65-lumen lighting power and range of 41m. It is powerful, compact and is perfect for use within all the hazardous environments, including chemical and gas. It comes complete with a safety release valve to release hazardous gases and is chemical and corrosion-resistant. This delivers a solid beam and is controlled by a simple press of the tactical switch. This unit can be held using the rubberised housing providing extra grip.
Features and Benefits:
65 Lumen White CREE® LED
ATEX Zone 0 gas compliant
Safety gas release valve to release hydrogen gases
Chemical and corrosion resistant
Durable rubberised head and body
Strong ABS housing with durable synthetic rubber coating
Convenient pocket clip
Safety locking battery compartment
Easy press switch ON/OFF operation
IP67 dust and waterproof / 1m submersible
18 Hour runtime
BATTERY 2 x1.5v AAA Alkaline Batteries (not inc.)
ATEX Zone 0 gas compliant
Safety gas release valve to release hydrogen gases
Chemical and corrosion resistant
Durable rubberised head and body
Strong ABS housing with durable synthetic rubber coating
Convenient pocket clip
Safety locking battery compartment
Easy press switch ON/OFF operation
IP67 dust and waterproof / 1m submersible
18 Hour runtime
BATTERY 2 x1.5v AAA Alkaline Batteries (not inc.)
Certifications
ATEX Ex compliant
IP67 rated
IECEx approved
CE certified
cULus approved
IP67 rated
IECEx approved
CE certified
cULus approved
Specifications
Attribute | Value |
---|---|
Torch Style | Pen Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 65 lm |
Case Material | ABS |
Batteries | 2x AA |
Hazardous Area Certification | ATEX |
IP Rating | IP67 |
Model | ATEX-PL1 |
Zone | Zone 0 |
Hazardous Area | Yes |
Range | 30 m |
Length | 142 mm |
Colour | Black, Yellow |
Weight with Batteries | 41g |