brennenstuhl LuxPremium LED Torch Black - Rechargeable 350 lm, 184 mm
- RS Stock No.:
- 128-8787
- Mfr. Part No.:
- 1678600200
- Manufacturer:
- brennenstuhl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-8787
- Mfr. Part No.:
- 1678600200
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Torch Style | Torch | |
| Rechargeable | Yes | |
| Plug Type | Type C - Europlug | |
| Lamp Type | LED | |
| Luminosity | 350 lm | |
| Case Material | Aluminium | |
| Batteries | Li-Ion | |
| Model | TL 350AFS | |
| Hazardous Area | No | |
| Range | 200 m | |
| Beam Type | Flood, Spot | |
| Length | 184 mm | |
| Colour | Black | |
| Weight with Batteries | 378g | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Torch Style Torch | ||
Rechargeable Yes | ||
Plug Type Type C - Europlug | ||
Lamp Type LED | ||
Luminosity 350 lm | ||
Case Material Aluminium | ||
Batteries Li-Ion | ||
Model TL 350AFS | ||
Hazardous Area No | ||
Range 200 m | ||
Beam Type Flood, Spot | ||
Length 184 mm | ||
Colour Black | ||
Weight with Batteries 378g | ||
- COO (Country of Origin):
- CN
Brennenstuhl LuxPremium Rechargeable Focus Selector LED Torch
Being part of the Brennenstuhl LuxPremium range of torches, this is rechargeable torch provides a high lumen output with a fast mode selection. Powered by a bright CREE-LED capable of producing 350 lm, that can be focused from a spotlight to flood beam. The mode selector allows you to toggle between 100% and 30% of light with a strobe and SOS mode. Housed in a solid Aluminium makes it comfortable handling this torch accompanied with a wrist strap for extra security handling. The torch is powered by a long operating life rechargeable lithium battery, allowing 4 hours run time with a range of 200 metres.
Features and Benefits
Powerful CREE-LED for bright light
Variable focus
Housed in Aluminium
Fast mode selector
Lumen output: 350 lm
Light duration: 4 hours
Protection rating: IP44
Brennenstuhl
