- RS Stock No.:
- 126-8978
- Mfr. Part No.:
- A9
- Manufacturer:
- Coast
Discontinued product
- RS Stock No.:
- 126-8978
- Mfr. Part No.:
- A9
- Manufacturer:
- Coast
- COO (Country of Origin):
- CN
Coast A9 LED Torch
The Coast A9 is a sleek stainless steel LED inspection torch with a circular beam that makes close up inspections immediately easier. The rubberised, stainless steel pocket clip is removeable and adjustable, but ensures that the torch stays secure. This torch features an unbreakable LED and reliable resistance to water. Powered by 3 x AAAA alkaline batteries the A9 has an impressive run time of up to 11 1/2 hours.
The A9 torch is ideal for everyday users, who need an inspection torch such as a car mechanics or technicians.
Features and Benefits
Sleek inspection torch
Rubberised stainless steel pocket clip
Stainless Steel body
Weight: 62 g (including batteries)
Powered by 3 x AAAA batteries
Certificate No.
CE / RoHS
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Attribute | Value |
---|---|
Torch Style | Pen Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 20 lm |
Case Material | Stainless Steel |
Batteries | 3x AAAA |
Model | A9 |
Hazardous Area | No |
Range | 26 m |
Beam Type | Flood |
Length | 170 mm |
Colour | Silver |
Weight with Batteries | 62g |