- RS Stock No.:
- 125-0311
- Mfr. Part No.:
- NSEXHT80
- Manufacturer:
- Nightsearcher
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-0311
- Mfr. Part No.:
- NSEXHT80
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NightSearcher Head Torch
The NightSearcher head torch has 80 lumens lighting power and range of 70 m. It is intrinsically safe to zone 0 and features a highly powerful Cree LED to provide excellent illumination. Its robust housing and excellent output make it ideal for use in the emergency services, mining, petrochemical and gas industries.
Supplied with:
Adjustable headband to fit user head or helmet.
Hazardous Area
Supplied with:
Adjustable headband to fit user head or helmet.
Hazardous Area
Features and Benefits
Impact resistant and waterproof is up to 1m
Waterproof up to 1m
Easily twist on/off bezel switch while wearing fire gloves
Burn time is 14 hours
Powered by 3 x AAA cell batteries
Waterproof up to 1m
Easily twist on/off bezel switch while wearing fire gloves
Burn time is 14 hours
Powered by 3 x AAA cell batteries
Certifications
CE certified
CCSAus certified
IP67 rated
CULus approved
ATEX
IECEx
Reach certified
CCSAus certified
IP67 rated
CULus approved
ATEX
IECEx
Reach certified
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 80 lm |
Batteries | AAA |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX, IECEx |
Zone | Zone 0 |
Range | 70 m |
Beam Type | Flood |
Weight with Batteries | 110g |
Colour | Yellow |
Case Material | Plastic |