NEBO LED LED Torch Black - Rechargeable 2000 lumens, 184.15 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP4,499.63

(exc. VAT)

PHP5,039.59

(inc. VAT)

RS Stock No.:
235-094
Mfr. Part No.:
NEB-FLT-0020-G
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

Micro USB

Lamp Type

LED

Luminosity

2000 lumens

Length

184.15 mm

Colour

Black

COO (Country of Origin):
CN
The Nebo Tools Flashlight is a powerful handheld light with 4 light modes. The included mode selection dial makes it easy to switch between modes and the powerful LED in this flashlight can light up 259 meters. The included battery allows for up to 20 hours of operation in between charges.

Fully rechargeable
Anodized aircraft grade aluminium
Waterproof and dust resistant IP67