Nebo LED LED Torch Black, Black Rechargeable
- RS Stock No.:
- 235-075
- Mfr. Part No.:
- NEB-FLT-0018-G
- Manufacturer:
- Nebo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-075
- Mfr. Part No.:
- NEB-FLT-0018-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | LED Torch | |
| Rechargeable | Yes | |
| Plug Type | Micro USB, Micro USB | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black, Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type LED Torch | ||
Rechargeable Yes | ||
Plug Type Micro USB, Micro USB | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black, Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight is a powerful handheld light with 4 light modes. The included mode selection dial makes it easy to switch between modes and the powerful LED in this flashlight can light up 299 meters. The included battery allows for up to 20 hours of operation in between charges.
Fully rechargeable
Anodized aircraft grade aluminium
Waterproof and dust resistant IP67
6x zoom
Related links
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED LED Torch Black, Black Rechargeable
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED LED Torch Black White, White Rechargeable
- Nebo LED Torch Black Rechargeable 18000 lm
- NEBO LED Torch Black 1000 lumens, 177 mm
- Nebo LED Torch Black 11.55 in
- NEBO LED Torch Black - Rechargeable 18000 lumens
