NEBO LED LED Torch Black 100 lumens, 86 mm
- RS Stock No.:
- 235-018
- Mfr. Part No.:
- NEB-POC-1003-G
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-018
- Mfr. Part No.:
- NEB-POC-1003-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Torch Style | Hand | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 100 lumens | |
| Length | 86 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Torch Style Hand | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 100 lumens | ||
Length 86 mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Keychain Pocket Light is all about simplicity and convenience. With a one hand twist operation, you can easily activate the 100 lumen LED without cycling through multiple modes. Built from durable aircraft grade aluminium, the housing is anodized for corrosion resistance and is both waterproof and impact resistant. Powered by a single AAA battery, the removable keyring lets you attach it to your car keys, backpack, or purse, ensuring it's always within reach when you need it most.
100 lumens
IPX67 waterproof rating
Detachable steel keyring
IPX67 waterproof rating
Detachable steel keyring
