NEBO LED Torch Black - Rechargeable 500 lumens, 182 mm
- RS Stock No.:
- 234-993
- Mfr. Part No.:
- NEB-SPT-1004-G
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP5,256.92
(exc. VAT)
PHP5,887.75
(inc. VAT)
- RS Stock No.:
- 234-993
- Mfr. Part No.:
- NEB-SPT-1004-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Torch Style | Hand | |
| Rechargeable | Yes | |
| Plug Type | USB-C | |
| Lamp Type | LED | |
| Luminosity | 500 lumens | |
| Length | 182 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Torch Style Hand | ||
Rechargeable Yes | ||
Plug Type USB-C | ||
Lamp Type LED | ||
Luminosity 500 lumens | ||
Length 182 mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Spotlight is rechargeable, waterproof, and features a white or red COB flood light and 1/4 mile light beam spot light. The ruggedly designed spotlight is also equipped with several hands free options such as a powerful magnetic base, 1/4 20 tripod mount, and a reversible or removable steel clip.
Mode select dial
LED power charging indicator
Anodized aircraft grade aluminium and durable rubber body
LED power charging indicator
Anodized aircraft grade aluminium and durable rubber body
Related links
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- Nebo LED Torch Black Rechargeable 450 lm, 198 mm
- Nebo LED Torch Black Rechargeable 780 lm, 172 mm
- NEBO LED Pen Torch Black - Rechargeable 500 lumens, 162 mm
- NEBO LED Torch Black - Rechargeable 3000 lumens, 177.038 mm
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm

