Philips Lighting 2.8 W Halogen Replacement Torch Bulb, 3.75 V, 750 mA
- RS Stock No.:
- 400-5756
- Mfr. Part No.:
- H-69
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 400-5756
- Mfr. Part No.:
- H-69
- Manufacturer:
- Philips Lighting
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Type | Halogen | |
| Wattage | 2.8 W | |
| Voltage Rating | 3.75 V | |
| Current Rating | 750 mA | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type Halogen | ||
Wattage 2.8 W | ||
Voltage Rating 3.75 V | ||
Current Rating 750 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Halogen Handlamp & Accessories
CE marked to ATEX Directive
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus standards
Suitable for use with dust Zones 21 and 22
Robust antistatic enclosure constructed from thermoplastic resin
6mm scratch resistant toughened glass lens
Halogen bulb with high intensity spot beam
Supplied with a detachable shoulder strap
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus standards
Suitable for use with dust Zones 21 and 22
Robust antistatic enclosure constructed from thermoplastic resin
6mm scratch resistant toughened glass lens
Halogen bulb with high intensity spot beam
Supplied with a detachable shoulder strap
Note
Group and Category
II 2 GD EEx e ib IIc T4
Certificate No.
BAS 00 ATEX 2203
Hazardous Area
