SAM Foam Foam Module, W 180 mm, L 410 mm, H 40 mm

N

Subtotal (1 unit)*

PHP3,852.12

(exc. VAT)

PHP4,314.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,852.12

*price indicative

RS Stock No.:
666-764
Mfr. Part No.:
MODM-126
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Foam Module

Width

180 mm

Length

410mm

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Empty foam module is an essential replacement solution designed specifically to accommodate your storage needs. Crafted to seamlessly fit in your tool layout, this empty foam module provides a tidy and efficient way to organise your tools without the cumbersome clutter. Sold without tools, it ensures that you can customise your storage to your EXACT requirements, making it an invaluable addition to any professional's toolkit. With a sleek design and robust construction, it is the perfect partner for maintaining order in your workspace.

Designed for a perfect fit with composition 93 SDJ6MM tools

Sold without tools allowing for personalised storage arrangements

Lightweight and Durable enhancing your workspace efficiency

Dimensions of 180mm in width and 410mm in length provide ample space for tool organisation

Height of 40mm optimises storage while maintaining a Compact profile

Consumer guarantee ensures quality and reliability for regular usage