SAM ABS, Foam Foam Module, W 365 mm, L 460 mm, H 55 mm
- RS Stock No.:
- 666-462
- Mfr. Part No.:
- 291T-J12MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP14,045.93
(exc. VAT)
PHP15,731.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,045.93 |
*price indicative
- RS Stock No.:
- 666-462
- Mfr. Part No.:
- 291T-J12MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS, Foam | |
| Product Type | Foam Module | |
| Weight | 1.605kg | |
| Width | 365 mm | |
| Length | 460mm | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS, Foam | ||
Product Type Foam Module | ||
Weight 1.605kg | ||
Width 365 mm | ||
Length 460mm | ||
Height 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module 2/3 of 12 socket wrenches is designed to provide a meticulously organised tool solution for professionals and enthusiasts alike. This efficient module features 12 socket wrenches Ideal for a range of industrial applications, all housed in a custom foam tray that ensures tidy storage and easy access. With a satin chrome finish, these tools are not only practical but also built to last, providing reliable performance even under the most demanding conditions. Its dimensions are thoughtfully crafted to fit seamlessly into standard tool storage systems, making it an indispensable addition to any toolkit.
Includes 12 socket wrenches ranging from 4mm to 13mm for versatile applications
Custom foam tray allows for organised storage and easy identification
Designed with a twin material handle for enhanced grip and comfort
Features a steel 6 flat outer tube providing durability and strength
Suitable for working on long threaded rods up to 255mm deep
Lightweight at 1.605 kg for easy handling and transport
Satin chrome finish enhances resistance to corrosion and wear
Guaranteed quality with a time limitless assurance under normal conditions
