Bahco Tool Tray, inner Dimensions 445 x 362 x 35mm, W 362mm, L 445mm, H 35mm
- RS Stock No.:
- 329-767
- Mfr. Part No.:
- FF1F3009
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP48,827.77
(exc. VAT)
PHP54,687.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,827.77 |
*price indicative
- RS Stock No.:
- 329-767
- Mfr. Part No.:
- FF1F3009
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Dimensions | 445 x 362 x 35mm | |
| Weight | 1.6kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Dimensions 445 x 362 x 35mm | ||
Weight 1.6kg | ||
Width 362mm | ||
Length 445mm | ||
Height 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 Foam Inlay Flare Nut Wrench Set includes 8 pieces designed for secure and precise fastening. It features the 1949M-10-11 double open end flare nut wrench 10 mm to 11 mm, 1949M-12-13 double open end flare nut wrench 12 mm to 13 mm, and 1949M-14-15 double open end flare nut wrench 14 mm to 15 mm.
1949M-24-27 double open end flare-nut wrench 24 mm to 27 mm
1949M-30-32 double open end flare-nut wrench 30 mm to 32 mm
1949M-8-9 double open end flare-nut wrench 8 mm to 9 mm
1949M-30-32 double open end flare-nut wrench 30 mm to 32 mm
1949M-8-9 double open end flare-nut wrench 8 mm to 9 mm
