MSA Safety 220 x 115 x 220 mm Stainless Steel Spring, Drum Module, Retraction Spring, Case: Polycarbonate, Stainless

Subtotal (1 unit)*

PHP76,447.61

(exc. VAT)

PHP85,621.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP76,447.61

*price indicative

RS Stock No.:
637-092
Mfr. Part No.:
63315-00AEU
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Weight Capacity

140kg

Product Type

Tool Lanyard

Material

Stainless Steel Spring, Drum Module, Retraction Spring, Case: Polycarbonate, Stainless Steel Fastener, Chassis: Stainless Steel, Snap Hook Forged Zinc Plated Steel/Stainless Steel with Load Indicator, Stainless Steel, Pawls Hardened Stainless Steel, Stainless Steel and Manganese Bronze Core, Galvanised, Polycarbonate/Abs Blend with Aluminium Threaded Plate

Size

220 x 115 x 220 mm

Length

325.000mm

Diameter

5 mm

Standards/Approvals

EN 360:2002, CNB/P/11.062

RoHS Status: Exempt

COO (Country of Origin):
GB
The MSA Safety Self-Retracting Lifeline offers hassle-free operation with zero calibration or adjustment required. Built with premium stainless steel components and innovative engineering, it features a precision-made spring radial energy absorber for reliable fall protection. The retraction dampening feature controls the cable retraction speed, preventing premature or accidental load indicator deployment, ensuring both safety and durability in demanding environments. This lifeline is designed for ease of use and long-term performance in a variety of work settings.

Completely field-serviceable with minimal components

Spring radial energy absorbing technology requires zero calibration or adjustment

Retraction dampening features controls the cable speed to <3m/s

High-impact clear polycarbonate housing simplifies pre-use inspection

Fully rotating attachment point for complete user mobility

Stainless steel cable and components

Related links