Snap-on 4 Piece Pick Tool Kit
- RS Stock No.:
- 878-9896
- Mfr. Part No.:
- SGASA204AO
- Manufacturer:
- Snap-on
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-9896
- Mfr. Part No.:
- SGASA204AO
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Set Type | Pick | |
| Set Contents | Miniature Pick (4) | |
| Number of Pieces | 4 | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Set Type Pick | ||
Set Contents Miniature Pick (4) | ||
Number of Pieces 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Snap-on Instinct Minature Pick Sets
Professional pick set that can be used for scribing, alignment, O-ring removal, piercing holes in leather or fabric and cleaning nooks and crannies. Snap-ons soft grip handles are designed to provide increased comfort and control while resisting most shop solvents.
Includes
SG3ASABO, SG3ASHBO, SG3ASH45BO and SG3ASH90BO
Supplied in a storage tray
SG3ASABO, SG3ASHBO, SG3ASH45BO and SG3ASH90BO
Supplied in a storage tray
