Facom 32 Piece Insulated Tool Set Tool Kit with Pouch, VDE Approved
- RS Stock No.:
- 235-9112
- Mfr. Part No.:
- 2187C.VSE
- Manufacturer:
- Facom
- RS Stock No.:
- 235-9112
- Mfr. Part No.:
- 2187C.VSE
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Insulated Tool Set | |
| Set Contents | Crimp Plier, Multifunction Driver, Pliers, Protective Glove, Screwdriver, Spanner, Wire Cutter, Wrench | |
| Number of Pieces | 32 | |
| Storage Type | Pouch | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Insulated Tool Set | ||
Set Contents Crimp Plier, Multifunction Driver, Pliers, Protective Glove, Screwdriver, Spanner, Wire Cutter, Wrench | ||
Number of Pieces 32 | ||
Storage Type Pouch | ||
VDE/1000V Approved Yes | ||
Non Compliant
- COO (Country of Origin):
- US
The Facom has set of 32 insulated tools 1000 V. This set consist of protective glove, pliers, wrench, spanner, wire cutter, screwdriver, multifunction driver, crimp plier etc.
For installers of electrical appliances
Supplied in leather pouch BV.7A
Supplied in leather pouch BV.7A

