Hozan 146 Piece Electrician Tool Kit Tool Kit with Case
- RS Stock No.:
- 171-6682
- Mfr. Part No.:
- S-310
- Manufacturer:
- Hozan
Subtotal (1 unit)*
PHP12,344.36
(exc. VAT)
PHP13,825.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,344.36 |
*price indicative
- RS Stock No.:
- 171-6682
- Mfr. Part No.:
- S-310
- Manufacturer:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Plier, Tweezer, Cutter | |
| Number of Pieces | 146 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Plier, Tweezer, Cutter | ||
Number of Pieces 146 | ||
Storage Type Case | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
Set contents 18 points:Tool bag、Replacement driver +No.00 / -2.5、Replacement driver +No.1 / -4.0、Phillips screw driver +No.0、Phillips screw driver +No.2、Minus driver -5.5、Nut driver 5.5mm、Nut driver 7mm、Solder glue with cap、Solder、Flat file、Nipper、Solder suction line 、Pliers pliers、Tweezers、Monkey wrench、Screw pliers、Cutter knife
With tool bag.
