SAM 19 Piece Rust Remover Tool Kit
- RS Stock No.:
- 208-590
- Mfr. Part No.:
- 1245
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-590
- Mfr. Part No.:
- 1245
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Rust Remover | |
| Set Contents | Needle Set, Rust Remover | |
| Number of Pieces | 19 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Rust Remover | ||
Set Contents Needle Set, Rust Remover | ||
Number of Pieces 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
1245
The SAM Outillage Needle Rust Remover offers an efficient solution for tackling rust and hard coatings with ease. Featuring an impressive 3,000 beats per minute, this tool is equipped with 28 three mm needles, allowing users to strip large areas quickly and effectively. Whether you're dealing with severe rust, cement deposits, or modifying material surfaces, this rust remover achieves outstanding results while requiring minimal maintenance. The hassle free needle replacement process adds to its user friendly appeal, making it a must have for professionals in the construction and maintenance sectors.
Ergonomic structure promotes user comfort and reduces fatigue during prolonged use
Minimal maintenance needed enhancing operational efficiency
Simple needle change process with no additional tools required
Minimal maintenance needed enhancing operational efficiency
Simple needle change process with no additional tools required
Related links
- SAM 19 Piece Rust Remover Tool Kit
- PREVOST 3 mm Needle Set 19 Piece
- SAM 19 Piece Kit Tool Kit with Case
- SAM 19-Piece 1/2 in
- SAM 19-Piece 3/8 in
- SAM 19-Piece Twist Drill Bit Set for Multi-Material 1mm Min
- SAM 19-Piece Twist Drill Bit Set for Metal 1mm Min, High Speed Steel Bits
- SAM 1 Piece Automotive Tool Tool Kit
