Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Tool Kits & Tool Storage
Tool Chests & Tool Cabinets
Facom 5 drawer Tool Chest, 480mm x 546mm x 1154mm
RS Stock No.:
235-4947
Mfr. Part No.:
JET.C4GM5
Manufacturer:
Facom
Technical data sheets
View this category
Discontinued product
RS Stock No.:
235-4947
Mfr. Part No.:
JET.C4GM5
Manufacturer:
Facom
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom JET + series 4 drawers chest has total load of 145 kg in drawers. It can be turned in a mobile version with the wheel set.
Total load on the worktop in static position 700 kg
High storage capacity 125 litres
Attribute
Value
Tool Storage Type
Tool Chest
Number of Drawers
5
Wheeled
No
Length
1154mm
Width
546mm
Height
480mm
Dimensions
1154 x 480 x 546mm