Explorer Cases 4825HL.B Waterproof Transit Case, 520 x 440 x 276mm

Subtotal (1 unit)*

PHP20,554.51

(exc. VAT)

PHP23,021.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,554.51

*price indicative

RS Stock No.:
288-683
Mfr. Part No.:
4825HL.B
Manufacturer:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Material

Co-Polymer

Series

4825HL.B

External Height

276 mm

External Width

440 mm

External Depth

520mm

External Dimensions

520 x 440 x 276mm

Watertight or Waterproof

Yes

Colour

Black

Weight

5.3kg

COO (Country of Origin):
IT

Waterproof Tool Case / Wheeled Trolley


The Explorer Cases Waterproof Tool Case is a medium size watertight case, with increased depth, injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal container for travel gear, photographic and video equipment, valuables, outdoor equipment and more.

Made in Italy
Made of Patented Co-polymer PP Compound
Amazing resistance in harsh environments
Equipped with handy pick&pluck foam for content storage
Patented internal slots for brackets or frame mounting
Ergonomically designed handle for easy transportation
Customizable Name Tag
Corrosion-proof metal pins
Anti-Tilt support
Equipped with trolley and wheels

Related links