RND Plastic Tool Case 303mm x 400mm x 420mm
- RS Stock No.:
- 490-306
- Mfr. Part No.:
- RND 550-00527
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-306
- Mfr. Part No.:
- RND 550-00527
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Bag Type | Tool Case | |
| Material | Plastic | |
| Length | 303mm | |
| Width | 400mm | |
| Height | 420mm | |
| Shoulder Strap | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Bag Type Tool Case | ||
Material Plastic | ||
Length 303mm | ||
Width 400mm | ||
Height 420mm | ||
Shoulder Strap No | ||
- COO (Country of Origin):
- IT
The RND toolbox is designed to accommodate a wide variety of hand tools and accessories, providing an effective storage solution for DIY enthusiasts and professionals alike. Crafted from robust plastic, it ensures easy access with its well-engineered latches for secure closure. The toolbox features four removable boxes, cleverly designed with interchangeable compartments that can be tailored to create up to 194 distinct sections, making it ideal for keeping tools organised and readily accessible. With wrap-around doors that keep the contents safe and secure, this toolbox combines practicality with durability, essential for anyone looking to maintain an orderly workspace.
Includes four removable boxes for flexible organisation
Interchangeable compartments allow for custom arrangements
Wrap-around doors provide added security for stored items
Compact external dimensions ensure it fits in various spaces
Interchangeable compartments allow for custom arrangements
Wrap-around doors provide added security for stored items
Compact external dimensions ensure it fits in various spaces
Related links
- RND Polypropylene Tool Case 303mm x 400mm x 400mm
- RND Plastic Tool Tray W 105mm H 75mm
- Facom Plastic Tool Case 2 Wheels, 550 x 440 x 365mm
- Stanley 1 drawer Plastic Tool Box, 400 x 209 x 400mm
- Tork Plastic White Wall Mounting Paper Towel Dispenser, 135mm x 303mm x 140mm
- Treston 16 Drawer Storage Unit 395mm x 400mm x 400mm, Red
- Treston 16 Drawer Storage Unit 395mm x 400mm x 400mm, Clear
- Treston 8 Drawer Storage Unit 395mm x 400mm x 400mm, Red