Stanley Fabric Open Mouth with Shoulder Strap 29 cm x 26cm x 26 cm

Subtotal (1 unit)*

PHP2,635.85

(exc. VAT)

PHP2,952.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,635.85

*price indicative

Bag the Deal of the Season
RS Stock No.:
482-726
Mfr. Part No.:
1-93-952
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tool Bag

Bag Type

Open Mouth

Material

Fabric

Length

29cm

Width

26cm

Height

26cm

Colour

Black

Shoulder Strap

Yes

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

The DeWALT Technician's Tool Tote is designed for organized and efficient tool storage, featuring a covered drill bit compartment with internal holders, a removable divider with a belt clip for quick access to frequently used tools, and an integral tape holder for added convenience.

Rigid waterproof base

Adjustable shoulder strap