Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Facilities Cleaning & Maintenance
Washroom Equipment & Supplies
Toilet Rolls
Northwood Hygiene 6 rolls of 869 Sheets Toilet Roll, 2 ply
RS Stock No.:
246-9232
Mfr. Part No.:
K0202
Manufacturer:
Northwood Hygiene
View all Toilet Rolls
Discontinued product
RS Stock No.:
246-9232
Mfr. Part No.:
K0202
Manufacturer:
Northwood Hygiene
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - K0202
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
The Northwood Hygiene product is high quality twin jumbo toilet rolls which is made from 100 percent recycled contents. It is for use with K0014 dispenser.
Color of roll is white
Roll length is 325 m
Paper Type is Recycled
Attribute
Value
Number of Ply
2
Core Diameter
62mm
Number of Sheets
869
Roll Diameter
92mm
Number of Rolls
6