- RS Stock No.:
- 201-8010
- Mfr. Part No.:
- 8408
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 201-8010
- Mfr. Part No.:
- 8408
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Kleenex Folded Toilet Tissue 8408 - 2 Ply Bulk Toilet Paper - 36 Packs x 200 Toilet Paper Sheets (7,200 sheets)
Uplift your washroom experience with the trusted and familiar Kleenex brand, designed to deliver an unrivalled experience whilst supporting high hygiene standards in the workplace. Kleenex folded toilet paper offers home-like comfort from one of the world's most loved brands. This Kleenex toilet paper has a high quality embossed logo on the folded toilet tissue sheets to show your guests and employees that you care. Kleenex 2 ply toilet paper is soft and gentle for elevated care and improved washroom hygiene compliance. The clever, interfolded design of this interleaved toilet paper dispenses single toilet paper sheets, reducing wastage and helping to make sure users only touch what they use. Our touch free dispensers reduce the risk of cross contamination. Compatible with the Kimberly-Clark Professional ICON dispensing system (53949 and 53659) with interchangeable faceplate technology - available for rolled hand towel, skin care, and toilet paper dispensers found in the ICON collection. Also compatible with a variety of Kimberly-Clark toilet paper dispenser options: Aquarius commercial toilet paper Dispensers in white or black (product codes 6946 and 7172), a high capacity dispenser (product code 6990) and a high image stainless steel dispenser (product code 8972). For environmental assurance, this Kleenex bulk toilet paper is made from 100% recycled fibres, is FSC certified, carries the European Ecolabel and has reliable flushability. 36 packs x 200 white, 2 ply sheets (7,200 sheets)
Features and Benefits
Each individual pack of folded toilet tissue contains 200 2 ply toilet paper sheets
A high quality folded toilet paper that shows you care with branded, embossed Kleenex toilet paper sheets to create an enhanced washroom experience
Kleenex 2 ply toilet paper is soft and luxurious providing elevated care
For environmental assurance, this Kleenex Toilet Tissue is made from 100% recycled fibres, is FSC certified, carries the European Ecolabel and has reliable flushability
Compatible with the Kimberly-Clark Professional ICON dispensing system (53949 and 53659) with interchangeable faceplate technology - available for rolled hand towel, skin care, and toilet paper dispensers found in the ICON collection
A high quality folded toilet paper that shows you care with branded, embossed Kleenex toilet paper sheets to create an enhanced washroom experience
Kleenex 2 ply toilet paper is soft and luxurious providing elevated care
For environmental assurance, this Kleenex Toilet Tissue is made from 100% recycled fibres, is FSC certified, carries the European Ecolabel and has reliable flushability
Compatible with the Kimberly-Clark Professional ICON dispensing system (53949 and 53659) with interchangeable faceplate technology - available for rolled hand towel, skin care, and toilet paper dispensers found in the ICON collection
Compatible with;
Aquarius™ Folded Toilet Tissue Dispenser 7172 - 1 x Black Single Sheet Toilet Paper Dispenser
RS stock no: 1816563
Aquarius™ Bulk Pack Folded Toilet Tissue Dispenser 6990 – 1 x White Folded Toilet Paper Dispenser
Aquarius™ Bulk Pack Folded Toilet Tissue Dispenser 6990 – 1 x White Folded Toilet Paper Dispenser
RS stock no: 1612542
Aquarius™ Folded Toilet Tissue Dispenser 6946 - 1 x White Single Sheet Toilet Paper Dispenser
Aquarius™ Folded Toilet Tissue Dispenser 6946 - 1 x White Single Sheet Toilet Paper Dispenser
RS stock no: 7800116
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Number of Sheets | 7200 |
Number of Rolls | 36 |
Range | Kleenex Ultra Folded Paper Sheets |
Colour | White |