- RS Stock No.:
- 136-9651
- Mfr. Part No.:
- 681008
- Manufacturer:
- Tork
Discontinued product
- RS Stock No.:
- 136-9651
- Mfr. Part No.:
- 681008
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Tork SmartOne Mini Toilet Roll Dispenser
Tork SmartOne mini toilet roll dispenser is an efficient and robust dispensing system. Single sheet dispensing is economical plus the SmartOne high capacity saves maintenance time. A hard wearing design the dispenser includes a metal lock and key that protects the roll inside the unit.
FEATURES and BENEFITS:
SmartOne toilet roll dispenser
Wall mounted
Single sheet dispensing
40% Reduction in consumption
Robust design
Metal key and lock
High capacity
Economical
Plastic construction
Hygienic
Net weight 596 g
T9 System
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Colour | Black |
Single Or Dual | Single |
Material | Plastic |
Height | 219mm |
Depth | 156mm |
Width | 219mm |