- RS Stock No.:
- 883-7620
- Mfr. Part No.:
- T9-CS1-25
- Manufacturer:
- Otto
Discontinued product
- RS Stock No.:
- 883-7620
- Mfr. Part No.:
- T9-CS1-25
- Manufacturer:
- Otto
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
16A Sealed Switches (Screw terminal)
Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Contact Current Rating | 15 A |
Mounting Type | Panel Mount |
Terminal Type | Screw |
IP Rating | IP68S |
Panel Cut Out Diameter | 0.67mm |
Actuator Length | 0.69in |
Actuator Material | Stainless Steel |
Voltage Rating | 28 V dc, 115 V ac |
Panel Cut Out Size | 0.67 (Dia.)mm |
Contact Material | Silver |
Mechanical Life | 40000Cycles |
Maximum Operating Temperature | +71°C |
Standards Met | CSA, Reach, RoHS, UL, WEEE |
Minimum Operating Temperature | -65°C |
Operating Temperature Range | -65 → +71°C |