Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Toggle Switches & Slide Switches
Toggle Switches
NKK Switches Toggle Switch, PCB Mount, On-(On), 3PDT, Through Hole Terminal
RS Stock No.:
464-4755
Mfr. Part No.:
M-2032P
Manufacturer:
NKK Switches
View all Toggle Switches
Discontinued product
RS Stock No.:
464-4755
Mfr. Part No.:
M-2032P
Manufacturer:
NKK Switches
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Miniature Toggles Series M Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Contact Configuration
3PDT
Switch Operation
On-(On)
Contact Current Rating
6 A@ 125 V ac
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
12.28mm
Actuator Material
Brass
Contact Resistance
10mΩ
Contact Material
Silver Plated Silver Alloy
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Mechanical Life
100000Operations