- RS Stock No.:
- 155-8815
- Mfr. Part No.:
- 7103K2CBE
- Manufacturer:
- C & K
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 155-8815
- Mfr. Part No.:
- 7103K2CBE
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K offers more rotary switches for PCB or panel-mount applications. Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options
Automotive
Major and small appliances
Industrial equipment (including elevators)
Building automation
Telecommunications devices
Consumer electronics (including digital cameras)
Audio and visual equipment
Test and medical equipment
Portable tools
Ceiling fans and hvac air conditioning equipment
Major and small appliances
Industrial equipment (including elevators)
Building automation
Telecommunications devices
Consumer electronics (including digital cameras)
Audio and visual equipment
Test and medical equipment
Portable tools
Ceiling fans and hvac air conditioning equipment
Multi-pole and multi-position
Positive detent
Shorting & non-shorting contacts
Automotive
Major and small appliances
Industrial equipment
Positive detent
Shorting & non-shorting contacts
Automotive
Major and small appliances
Industrial equipment
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 0.4 VA |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 17.88mm |
Actuator Material | Brass |
Voltage Rating | 20 V ac, 20 V dc |
Contact Resistance | 10mΩ |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30°C |
Standards Met | cURus Listed |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |