- RS Stock No.:
- 124-5962
- Mfr. Part No.:
- WT11S
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 124-5962
- Mfr. Part No.:
- WT11S
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK Switches - WT Series Environmentally Sealed Toggle Switches
The NKK WT Series of environmentally sealed toggle switches have distinctive characteristics making them an ideal choice. The switches have an epoxy sealed base covered by an outer case which doubles the protection from dust and water. The switches are not operable under water or oil. Made with interlocked movable contact mechanisms they provide highly reliable switching by minimising contact bounce over centre contact. The heat resistant resin used for the housing meets UL94V-0 flammability standard and provides high arc and tracking resistance.
Features and Benefits
• Specially designed contact mechanism
• Single unit construction of bushing and case
• Heat resistant resin for outer housing
• Meets UL94V-0 flammability standard
• Brass with with chrome plating
• Single unit construction of bushing and case
• Heat resistant resin for outer housing
• Meets UL94V-0 flammability standard
• Brass with with chrome plating
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Contact Current Rating | 10 A |
Mounting Type | Panel Mount |
Terminal Type | Solder |
IP Rating | IP60, IP67 |
Panel Cut Out Diameter | 12.5mm |
Actuator Length | 17.5mm |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 30 V dc, 250 V ac |
Contact Material | Copper |
Contact Resistance | 10mΩ |
Panel Cut Out Size | 12.5 (Dia.)mm |
Maximum Operating Temperature | +70°C |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +70°C |
Minimum Operating Temperature | -30°C |
Standards Met | CSA TEW 105 Certified, UL 94V-0, UL AWM 1015 Recognised |