- RS Stock No.:
- 124-5945
- Mfr. Part No.:
- S6AW
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 124-5945
- Mfr. Part No.:
- S6AW
- Manufacturer:
- NKK Switches
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK Switches - S Series Medium Capacity Standard Size Toggle Switches
The NKK Switches S Series Standard-Size Toggles come in low, medium and high capacity models. Ratings for the S Series range from 5A to 30A @ 125 VAC.
The NKK S Series switch design features a sturdy construction with high torque bushings and zinc plated steel covers. NKK toggle switches are designed to perform and withstand tough environments. The full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.
The NKK S Series switch design features a sturdy construction with high torque bushings and zinc plated steel covers. NKK toggle switches are designed to perform and withstand tough environments. The full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | Latching |
Contact Current Rating | 20 A |
Mounting Type | Panel Mount |
Terminal Type | Solder |
IP Rating | IP67 |
Panel Cut Out Diameter | 12.5mm |
Actuator Length | 17.5mm |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 30 V dc, 250 V ac |
Panel Cut Out Size | 12.5 (Dia.)mm |
Contact Resistance | 10mΩ |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +70°C |
Mechanical Life | 30000Operations |