NKK Switches Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 30 V dc, 250 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5928
Mfr. Part No.:
M2013WBW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Panel Cut Out Diameter

12.5mm

Actuator Length

20mm

Actuator Material

Chrome Plated

Voltage Rating

30 V dc, 250 V ac

Contact Resistance

10mΩ

Panel Cut Out Size

12.5 (Dia.)mm

Contact Material

Silver Plated

Operating Temperature Range

-30 → +85°C

Standards Met

IEC 60529

Maximum Operating Temperature

+85°C

Mechanical Life

50000Operations

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

NKK Switches - M Series Waterproof Toggle Switches


The NKK M Series of waterproof toggle switches have distinctive characteristics. They are of superb quality and construction design. The design prohibits entry of harmful particles that may otherwise compromise the lever operation.
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).

Features and Benefits

Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable