- RS Stock No.:
- 299-124
- Mfr. Part No.:
- MS-500E-B
- Manufacturer:
- Miyama
Discontinued product
- RS Stock No.:
- 299-124
- Mfr. Part No.:
- MS-500E-B
- Manufacturer:
- Miyama
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Contact Current Rating | 6 A@ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 12mm |
Actuator Material | Brass |
Contact Resistance | 20mΩ |