Contitech CTD 896-8M-36 Timing Belt, 112 Teeth, 36mm Width
- RS Stock No.:
- 905-3999
- Mfr. Part No.:
- CTD 896-8M-36
- Manufacturer:
- Contitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3999
- Mfr. Part No.:
- CTD 896-8M-36
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Width | 36mm | |
| Pitch | 8mm | |
| Number of Teeth | 112 | |
| Material | Fabric, Polyurethane | |
| Maximum Speed | 40m/s | |
| Tooth Height | 3.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Width 36mm | ||
Pitch 8mm | ||
Number of Teeth 112 | ||
Material Fabric, Polyurethane | ||
Maximum Speed 40m/s | ||
Tooth Height 3.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Related links
- Contitech CTD 896-8M-12 Timing Belt 112 Teeth 12 mm Width
- Contitech CTD 896-8M-21 Timing Belt 112 Teeth 21 mm Width
- Contitech CTD 720-8M-36 Timing Belt 36mm Width
- Contitech CTD 640-8M-36 Timing Belt 36mm Width
- Contitech CTD 1280-8M-36 Timing Belt 36mm Width
- Contitech CTD 1040-8M-36 Timing Belt 36mm Width
- Contitech CTD 1000-8M-36 Timing Belt 1000mm Length, 36mm Width
- Contitech CTD 800-8M-36 Timing Belt 100 Teeth 36 mm Width
