Phoenix Contact ETD-BL-1T-OFF-CC- 10S Series DIN Rail Mount Timer Relay, 19.2 → 30V dc, 1-Contact, 0.1 →
- RS Stock No.:
- 684-3670
- Mfr. Part No.:
- 2917450
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 684-3670
- Mfr. Part No.:
- 2917450
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6.2mm Compact, Off Delay
Narrow 6.2 mm housing
Off delay with control contact
Time range adjustable using thumbwheel
LED status display
Off delay with control contact
Time range adjustable using thumbwheel
LED status display
Specifications
Attribute | Value |
---|---|
Supply Voltage | 19.2 → 30V dc |
Mounting Type | DIN Rail |
Mode of Operation | OFF Delay with Control Signal |
Time Range | 0.1 → 10s |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Minutes |
Maximum Current | 6.3A |
Terminal Type | Screw |
Switch Configuration | SPDT |
Width | 6.2mm |
Power Supply | External |
Length | 80mm |
Depth | 86mm |
Maximum Operating Temperature | +60°C |
Series | ETD-BL-1T-OFF-CC- 10S |
Minimum Operating Temperature | -20°C |