- RS Stock No.:
- 442-9332
- Mfr. Part No.:
- 1SVR550118R4100
- Manufacturer:
- ABB
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP5,242.27
(exc. VAT)
PHP5,871.34
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP5,242.27 |
5 + | PHP4,314.40 |
- RS Stock No.:
- 442-9332
- Mfr. Part No.:
- 1SVR550118R4100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
CT-AHE (Off Delay)
Function-211
Direct reading scales for fast,positive adjustment
2 LED indication
Contact Material;AgCdO
22.5mm wide
Direct reading scales for fast,positive adjustment
2 LED indication
Contact Material;AgCdO
22.5mm wide
Standards
GOST-R;CUL-US;GL;C-Tick
Standards
GOST-R;CUL-US;GL;C-Tick
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | OFF Delay |
Time Range | 0.3 → 30s |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Seconds |
Maximum Current | 4A |
Maximum Voltage | 250V |
Switch Configuration | SPDT |
Terminal Type | Screw |
Width | 22.5mm |
Power Supply | External |
Length | 78.5mm |
Maximum Operating Temperature | +60°C |
Series | 1SVR |
Depth | 78mm |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Cadmium Oxide |